Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PV32H503A02B00 | |
|---|---|
DigiKey Part Number | PV32H503A02B00-ND |
Manufacturer | |
Manufacturer Product Number | PV32H503A02B00 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.260" Dia (6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3329H-1-503 | Bourns Inc. | 88 | 3329H-503-ND | kr.23.97000 | Parametric Equivalent |
| 3329H-1-503LF | Bourns Inc. | 3.718 | 3329H-503LF-ND | kr.18.01000 | Parametric Equivalent |
| 3329H-99-503LF | Bourns Inc. | 0 | 3329H-99-503LF-ND | kr.16.28390 | Parametric Equivalent |
| 3329P-1-503 | Bourns Inc. | 0 | 3329P-503-ND | kr.17.28920 | Parametric Equivalent |
| 3329P-1-503LF | Bourns Inc. | 140 | 3329P-503LF-ND | kr.18.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.11.40760 | kr.1,140.76 |
| Unit Price without VAT: | kr.11.40760 |
|---|---|
| Unit Price with VAT: | kr.14.25950 |








