
3329U-1-503RLF | |
|---|---|
DigiKey Part Number | 3329U-1-503RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3329U-1-503RLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329U-1-503RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.250" Dia (6.35mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 5.935 | 987-1023-ND | kr.10.14000 | Similar |
| 72PMR50KLF | TT Electronics/BI | 0 | 987-1748-ND | kr.11.98000 | Similar |
| 82PR50KLF | TT Electronics/BI | 1.486 | 987-1547-ND | kr.9.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.77151 | kr.15,771.51 |
| Unit Price without VAT: | kr.15.77151 |
|---|---|
| Unit Price with VAT: | kr.19.71439 |




