Similar
Similar

PTV142B20E025AB104 | |
|---|---|
DigiKey Part Number | PTV142B20E025AB104-ND |
Manufacturer | |
Manufacturer Product Number | PTV142B20E025AB104 |
Description | POT 100K OHM 1/20W CARBON LINEAR |
Customer Reference | |
Detailed Description | 100k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Obsolete | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 100k | Actuator Type Flatted |
Tolerance ±20% | Actuator Length 0.984" (25.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Mounting Type Through Hole, Snap In |
Number of Turns 1.0 | Size - Body Rectangular - 0.551" x 0.528" Face (14.00mm x 13.40mm) |
Taper Linear | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 270X232A104B1A1 | CTS Electrocomponents | 602 | CT2208-ND | kr.30.31000 | Similar |
| P110KV1-1F15BR100K | TT Electronics/BI | 4.692 | 987-1394-ND | kr.12.62000 | Similar |



