



P110KV1-1F15BR100K | |
|---|---|
DigiKey Part Number | 987-1394-ND |
Manufacturer | |
Manufacturer Product Number | P110KV1-1F15BR100K |
Description | POT 100K OHM 1/20W PLASTIC LIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer TT Electronics/BI | Rotation 300° |
Series | Resistive Material Conductive Plastic |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 100k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M9 x 0.75 |
Built in Switch Detent | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.626" x 0.472" Face (15.90mm x 12.00mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.10.52400 | kr.105.24 |
| 25 | kr.9.77880 | kr.244.47 |
| 50 | kr.9.24620 | kr.462.31 |
| 100 | kr.8.74220 | kr.874.22 |
| 250 | kr.8.11392 | kr.2,028.48 |
| 500 | kr.7.66684 | kr.3,833.42 |
| 1.440 | kr.7.02943 | kr.10,122.38 |
| 5.760 | kr.6.27094 | kr.36,120.61 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |














