PM54-120M-RC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.203
Unit Price: kr.2.95000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: kr.1.38200
Datasheet
12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-120M-RC

DigiKey Part Number
M8513TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-120M-RC
Description
FIXED IND 12UH 1.4A 120 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 120mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-120M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
120mOhm
Series
Q @ Freq
30 @ 2.52MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
22MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.189" (4.80mm)
Current - Saturation (Isat)
1.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0604-120MLBourns Inc.1.203SDR0604-120MLCT-NDkr.2.95000Direct
SC54-120Signal Transformer0SC54-120-NDkr.1.38200Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.82527kr.4,237.91
Manufacturers Standard Package
Unit Price without VAT:kr.2.82527
Unit Price with VAT:kr.3.53159