Similar




PM3604-200-B-RC | |
|---|---|
DigiKey Part Number | M8687-ND |
Manufacturer | |
Manufacturer Product Number | PM3604-200-B-RC |
Description | INDUCT ARRAY 2 COIL 200UH SMD |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 800 µH Inductance - Connected in Series 200 µH Inductance - Connected in Parallel 470mOhm Max DC Resistance (DCR) - Parallel 650 mA Nonstandard |
Datasheet | Datasheet |
Category | Current Rating - Series 330 mA |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 470mOhm Max |
Series | DC Resistance (DCR) - Series 1.88Ohm Max |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Number of Coils 2 | Mounting Type Surface Mount |
Inductance - Connected In Parallel 200 µH | Package / Case Nonstandard |
Inductance - Connected In Series 800 µH | Size / Dimension 0.550" L x 0.452" W (13.97mm x 11.48mm) |
Tolerance ±20% | Height 0.265" (6.73mm) |
Current Rating - Parallel 650 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM3604-200-RC | Bourns Inc. | 3.498 | M10159CT-ND | kr.11.10000 | Similar |


