Direct
Similar

PM1008-68NK | |
|---|---|
DigiKey Part Number | M1186TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008-68NK |
Description | FIXED IND 68NH 1A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 1 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1008-68NK Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 65 @ 350MHz |
Series | Frequency - Self Resonant 1.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 50 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±10% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1008-68NK-RC | Bourns Inc. | 0 | M8470CT-ND | kr.1.71000 | Direct |
| CW252016-68NJ | Bourns Inc. | 0 | CW252016-68NJCT-ND | kr.1.59000 | Similar |



