Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle
Bourns® Sensor Capabilities

PEC09-2120K-T0012

DigiKey Part Number
118-PEC09-2120K-T0012-ND
Manufacturer
Manufacturer Product Number
PEC09-2120K-T0012
Description
ENCODER MECH QUAD RGH ANG PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 12 Quadrature (Incremental) Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
6mm Dia Knurled End
Manufacturer
Bourns Inc.
Detent
Yes
Series
Built in Switch
Yes
Packaging
Tray
Mounting Type
Panel, PCB Through Hole
Part Status
Active
Orientation
Right Angle
DigiKey Programmable
Not Verified
Termination Style
PC Pin
Encoder Type
Mechanical
Rotational Life (Cycles Min)
30K
Output Type
Quadrature (Incremental)
Base Product Number
Pulses per Revolution
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 761
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.51000kr.25.51
10kr.21.22400kr.212.24
25kr.19.71440kr.492.86
50kr.18.63640kr.931.82
100kr.17.61470kr.1,761.47
300kr.16.10107kr.4,830.32
500kr.15.44016kr.7,720.08
1.000kr.14.58467kr.14,584.67
5.000kr.12.77196kr.63,859.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.51000
Unit Price with VAT:kr.31.88750