


PEC09-2315F-N0015 | |
|---|---|
DigiKey Part Number | 118-PEC09-2315F-N0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC09-2315F-N0015 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Right Angle |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.41500 | kr.134.15 |
| 25 | kr.12.46680 | kr.311.67 |
| 50 | kr.11.78860 | kr.589.43 |
| 100 | kr.11.14380 | kr.1,114.38 |
| 300 | kr.10.18900 | kr.3,056.70 |
| 500 | kr.9.77158 | kr.4,885.79 |
| 1.000 | kr.9.23110 | kr.9,231.10 |
| 5.000 | kr.8.08497 | kr.40,424.85 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |






