
PDB241-GNL02-254B0 | |
|---|---|
DigiKey Part Number | PDB241-GNL02-254B0-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GNL02-254B0 |
Description | POT 250K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.969" Dia (24.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.48000 | kr.27.48 |
| 10 | kr.23.10400 | kr.231.04 |
| 25 | kr.21.55080 | kr.538.77 |
| 50 | kr.20.44140 | kr.1,022.07 |
| 100 | kr.19.38350 | kr.1,938.35 |
| 300 | kr.17.81103 | kr.5,343.31 |
| 500 | kr.17.12152 | kr.8,560.76 |
| 1.000 | kr.16.22665 | kr.16,226.65 |
| Unit Price without VAT: | kr.27.48000 |
|---|---|
| Unit Price with VAT: | kr.34.35000 |

















