PDA241-HRT02-253B0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 614
Unit Price: kr.22.57000
Datasheet
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
PDA241-HRT02-253B0
PDA241-HRT02-253B0

PDA241-HRT02-253B0

DigiKey Part Number
PDA241-HRT02-253B0-ND
Manufacturer
Manufacturer Product Number
PDA241-HRT02-253B0
Description
POT 25K OHM 1/2W CARBON LINEAR
Customer Reference
Detailed Description
25k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
PDA241-HRT02-253B0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Bourns Inc.
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Termination Style
Solder Lug
Resistance (Ohms)
25k
Actuator Type
Round
Tolerance
±15%
Actuator Length
0.748" (19.00mm)
Power (Watts)
0.5W, 1/2W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Features
Long Life
Size - Body
Round - 0.953" Dia (24.20mm)
Taper
Linear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDB241-GTR02-253B0Bourns Inc.614118-PDB241-GTR02-253B0-NDkr.22.57000Similar
Obsolete
This product is no longer manufactured. View Substitutes