


P4SMA18A-Q | |
|---|---|
DigiKey Part Number | 118-P4SMA18A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA18A-Q |
Description | TVS DIODE 15.3VWM 25.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16.1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 15.3V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.1V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 25.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.65416 | kr.6,541.60 |
| Unit Price without VAT: | kr.0.65416 |
|---|---|
| Unit Price with VAT: | kr.0.81770 |


