MOV-10D330K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 500
Unit Price: kr.1.08000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40822

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49004

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.40822

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49004

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49003

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46651

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46651
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-10D330K

DigiKey Part Number
MOV-10D330K-ND
Manufacturer
Manufacturer Product Number
MOV-10D330K
Description
VARISTOR 33V 500A DISC 10MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-10D330K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
500 A
Manufacturer
Bourns Inc.
Energy
4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3000 pF @ 1 kHz
Maximum AC Volts
20 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
30 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
33 V
Base Product Number
Varistor Voltage (Max)
36 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-10D330KTRBourns Inc.0MOV-10D330KTRCT-NDkr.1.97000Parametric Equivalent
330KD10YAGEO50013-330KD10-NDkr.1.08000Parametric Equivalent
330KD10-FYAGEO013-330KD10-F-NDkr.0.40822Parametric Equivalent
330KD10-FTBYAGEO013-330KD10-FTB-NDkr.0.49004Parametric Equivalent
330KD10-FTRYAGEO013-330KD10-FTR-NDkr.0.49003Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.24300kr.12.43
25kr.1.09800kr.27.45
100kr.0.94210kr.94.21
250kr.0.86780kr.216.95
500kr.0.82280kr.411.40
1.000kr.0.78572kr.785.72
3.000kr.0.73994kr.2,219.82
5.000kr.0.72301kr.3,615.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000