Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MOV-07D561KTR | |
|---|---|
DigiKey Part Number | 118-MOV-07D561KTR-ND - Tape & Reel (TR) 118-MOV-07D561KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-07D561KTR |
Description | VARISTOR 560V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-07D561KTR Models |
Category | Current - Surge 1.2 kA |
Manufacturer Bourns Inc. | Energy 30J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 108 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
Varistor Voltage (Max) 616 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV-07D561K | Bourns Inc. | 0 | MOV-07D561K-ND | kr.1.27000 | Parametric Equivalent |
| MOV-07D561KK | Bourns Inc. | 0 | 118-MOV-07D561KK-ND | kr.0.50289 | Parametric Equivalent |
| MOV-07D561KKTR | Bourns Inc. | 0 | 118-MOV-07D561KKTR-ND | kr.0.51739 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.85600 | kr.8.56 |
| 25 | kr.0.75560 | kr.18.89 |
| 100 | kr.0.64350 | kr.64.35 |
| 250 | kr.0.58988 | kr.147.47 |
| 500 | kr.0.55742 | kr.278.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.51739 | kr.776.09 |
| 3.000 | kr.0.49777 | kr.1,493.31 |
| 4.500 | kr.0.48797 | kr.2,195.87 |
| 7.500 | kr.0.47709 | kr.3,578.18 |
| 10.500 | kr.0.47073 | kr.4,942.66 |
| 15.000 | kr.0.46462 | kr.6,969.30 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |



