MOV-07D561KKTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.50289
Datasheet
560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D561KKTR

DigiKey Part Number
118-MOV-07D561KKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MOV-07D561KKTR
Description
VARISTOR 560V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
616 V
Manufacturer
Bourns Inc.
Current - Surge
1.2 kA
Series
Energy
30J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
108 pF @ 1 kHz
Maximum AC Volts
350 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
460 V
Mounting Type
Through Hole
Varistor Voltage (Min)
504 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
560 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MOV-07D561KKBourns Inc.0118-MOV-07D561KK-NDkr.0.50289Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.0.51739kr.776.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.51739
Unit Price with VAT:kr.0.64674