120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOV-07D121KTR

DigiKey Part Number
118-MOV-07D121KTR-ND - Tape & Reel (TR)
118-MOV-07D121KTRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MOV-07D121KTR
Description
VARISTOR 120V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
MOV-07D121KTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
1.2 kA
Manufacturer
Bourns Inc.
Energy
7.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
504 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Base Product Number
Varistor Voltage (Max)
132 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERZ-V07D121Panasonic Industry56.997P7247-NDkr.1.52000Direct
V07P75PLittelfuse Inc.4.500F6883-NDkr.2.16000Direct
B72207S0750K111TDK60.490495-6580-1-NDkr.2.16000Similar
B72207S0750K211TDK8495-76418-1-NDkr.2.16000Similar
V120ZA1PLittelfuse Inc.4.229F3060-NDkr.2.16000Similar
In-Stock: 667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.79900kr.7.99
25kr.0.70000kr.17.50
100kr.0.59600kr.59.60
250kr.0.54548kr.136.37
500kr.0.51532kr.257.66
1.000kr.0.49027kr.490.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.46976kr.939.52
4.000kr.0.45284kr.1,811.36
6.000kr.0.44436kr.2,666.16
10.000kr.0.43498kr.4,349.80
14.000kr.0.42949kr.6,012.86
20.000kr.0.42421kr.8,484.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000