120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07P75P

DigiKey Part Number
F6883-ND
Manufacturer
Manufacturer Product Number
V07P75P
Description
VARISTOR 120V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
132 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
14J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
600 pF @ 1 MHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.50900kr.15.09
25kr.1.34400kr.33.60
100kr.1.16150kr.116.15
250kr.1.07400kr.268.50
500kr.1.02138kr.510.69
1.400kr.0.95996kr.1,343.94
2.800kr.0.92756kr.2,597.17
5.600kr.0.90088kr.5,044.93
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000