
MH1608-101T | |
|---|---|
DigiKey Part Number | 118-MH1608-101TTR-ND - Tape & Reel (TR) 118-MH1608-101TCT-ND - Cut Tape (CT) 118-MH1608-101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-101T |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Bourns Inc. | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MH1608-101Y | Bourns Inc. | 46.955 | MH1608-101YCT-ND | kr.0.63000 | Parametric Equivalent |
| BBUP00160808101Y00 | Pulse Electronics | 7.519 | 553-BBUP00160808101Y00CT-ND | kr.0.63000 | Parametric Equivalent |
| BLM18KG101TN1D | Murata Electronics | 88.689 | 490-5448-1-ND | kr.0.63000 | Parametric Equivalent |
| HFZ 1608PF-101T30 | TAI-TECH Advanced Electronics Co., Ltd. | 3.474 | 4816-HFZ1608PF-101T30CT-ND | kr.0.63000 | Parametric Equivalent |
| MBP18ZP101-30ET | TAI-TECH Advanced Electronics Co., Ltd. | 4.000 | 4816-MBP18ZP101-30ETCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.45600 | kr.4.56 |
| 25 | kr.0.39560 | kr.9.89 |
| 50 | kr.0.35500 | kr.17.75 |
| 100 | kr.0.31830 | kr.31.83 |
| 250 | kr.0.27416 | kr.68.54 |
| 500 | kr.0.24370 | kr.121.85 |
| 1.000 | kr.0.21562 | kr.215.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16536 | kr.661.44 |
| 8.000 | kr.0.14283 | kr.1,142.64 |
| 12.000 | kr.0.13076 | kr.1,569.12 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

