100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH1608-101Y

DigiKey Part Number
MH1608-101YTR-ND - Tape & Reel (TR)
MH1608-101YCT-ND - Cut Tape (CT)
MH1608-101YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MH1608-101Y
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
EDA/CAD Models
MH1608-101Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Bourns Inc.
DC Resistance (DCR) (Max)
40mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power, Signal Line
Height (Max)
0.039" (1.00mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18KG101TN1DMurata Electronics79.439490-5448-1-NDkr.0.63000Parametric Equivalent
HFZ 1608PF-101T30TAI-TECH Advanced Electronics Co., Ltd.3.4744816-HFZ1608PF-101T30CT-NDkr.0.63000Parametric Equivalent
MBP18ZP101-30ETTAI-TECH Advanced Electronics Co., Ltd.4.0004816-MBP18ZP101-30ETCT-NDkr.0.63000Parametric Equivalent
MPZ1608S101ATAH0TDK954.294445-MPZ1608S101ATAH0CT-NDkr.0.63000Parametric Equivalent
In-Stock: 46.925
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46900kr.4.69
25kr.0.40560kr.10.14
50kr.0.36400kr.18.20
100kr.0.32650kr.32.65
250kr.0.28124kr.70.31
500kr.0.24992kr.124.96
1.000kr.0.22108kr.221.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.16942kr.677.68
8.000kr.0.14626kr.1,170.08
12.000kr.0.13473kr.1,616.76
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750