MF-SM150-2-99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 83.173
Unit Price: kr.4.95000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.092
Unit Price: kr.5.14000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.977
Unit Price: kr.6.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 13.750
Unit Price: kr.4.95000
Datasheet
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-SM150-2-99

DigiKey Part Number
MF-SM150-2-99TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-SM150-2-99
Description
PTC RESET FUSE 15V 1.5A 2SMD
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
MF-SM150-2-99 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
60 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
250 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
15V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
1.5 A
Size / Dimension
0.344" L x 0.264" W (8.75mm x 6.71mm)
Current - Trip (It)
3 A
Thickness (Max)
0.118" (3.00mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMD150F-2Littelfuse Inc.83.173SMD150F-2CT-NDkr.4.95000Direct
LR4-190FLittelfuse Inc.2.092LR4-190F-NDkr.5.14000Similar
LR4-260SFLittelfuse Inc.3.977LR4-260SF-NDkr.6.34000Similar
SRP120FLittelfuse Inc.13.750SRP120F-NDkr.4.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable