



SMD150F-2 | |
|---|---|
DigiKey Part Number | SMD150F-2TR-ND - Tape & Reel (TR) SMD150F-2CT-ND - Cut Tape (CT) SMD150F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD150F-2 |
Description | PTC RESET FUSE 15V 1.5A 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 1.5 A Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SMD150F-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 1.5 A | |
Current - Trip (It) | 3 A | |
Current - Max | 40 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 60 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.343" L x 0.250" W (8.70mm x 6.36mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 5 | kr.3.50800 | kr.17.54 |
| 10 | kr.3.23200 | kr.32.32 |
| 50 | kr.2.67900 | kr.133.95 |
| 100 | kr.2.47230 | kr.247.23 |
| 250 | kr.2.22260 | kr.555.65 |
| 500 | kr.2.05004 | kr.1,025.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.53195 | kr.2,297.92 |
| 3.000 | kr.1.41156 | kr.4,234.68 |
| 4.500 | kr.1.39920 | kr.6,296.40 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |


