Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-R800-0-14 | |
|---|---|
DigiKey Part Number | 118-MF-R800-0-14-ND |
Manufacturer | |
Manufacturer Product Number | MF-R800-0-14 |
Description | PTC RESETTABLE 8.0A 30V RADIAL L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 16 A | |
Current - Max | 40 A | |
Time to Trip | 18.8 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cUL, cURus, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.88694 | kr.8,660.82 |
| Unit Price without VAT: | kr.2.88694 |
|---|---|
| Unit Price with VAT: | kr.3.60868 |





