


MF-R800-2 | |
|---|---|
DigiKey Part Number | 118-MF-R800-2TR-ND - Tape & Reel (TR) 118-MF-R800-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R800-2 |
Description | PTC RESET FUSE 30V 8A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 8 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R800-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 8 A | |
Current - Trip (It) | 16 A | |
Current - Max | 40 A | |
Time to Trip | 18.8 s | |
Resistance - Initial (Ri) (Min) | 5 mOhms | |
Resistance - Post Trip (R1) (Max) | 30 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 5 | kr.5.91600 | kr.29.58 |
| 10 | kr.5.45900 | kr.54.59 |
| 50 | kr.4.53060 | kr.226.53 |
| 100 | kr.4.18080 | kr.418.08 |
| 250 | kr.3.75768 | kr.939.42 |
| 500 | kr.3.46526 | kr.1,732.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.19442 | kr.3,194.42 |
| 2.000 | kr.2.94330 | kr.5,886.60 |
| 3.000 | kr.2.80496 | kr.8,414.88 |
| 5.000 | kr.2.63905 | kr.13,195.25 |
| 7.000 | kr.2.53462 | kr.17,742.34 |
| 10.000 | kr.2.49163 | kr.24,916.30 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

