MF-R600-0-99 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 3.972
Unit Price: kr.4.44000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.72272
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 647
Unit Price: kr.6.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.80496
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.64022
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.80496
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 9.792
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.7.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 738
Unit Price: kr.10.87000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 614
Unit Price: kr.11.70000
Datasheet
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R600-0-99

DigiKey Part Number
MF-R600-0-99-ND
Manufacturer
Manufacturer Product Number
MF-R600-0-99
Description
PTC RESET FUSE 30V 6A RADIAL
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R600-0-99 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.760" L x 0.118" W (19.30mm x 3.00mm)
Height - Seated (Max)
1.256" (31.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable