Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-R600-2

DigiKey Part Number
118-MF-R600-2TR-ND - Tape & Reel (TR)
118-MF-R600-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF-R600-2
Description
PTC RESET FUSE 30V 6A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 6 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
MF-R600-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
6 A
Current - Trip (It)
12 A
Current - Max
40 A
Time to Trip
16 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.760" L x 0.118" W (19.30mm x 3.00mm)
Height - Seated (Max)
1.256" (31.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 647
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.75000kr.6.75
5kr.5.56800kr.27.84
10kr.5.13800kr.51.38
50kr.4.26440kr.213.22
100kr.3.93450kr.393.45
250kr.3.53676kr.884.19
500kr.3.26156kr.1,630.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.00667kr.3,006.67
2.000kr.2.77040kr.5,540.80
3.000kr.2.64022kr.7,920.66
5.000kr.2.48415kr.12,420.75
7.000kr.2.38594kr.16,701.58
10.000kr.2.33088kr.23,308.80
Manufacturers Standard Package
Unit Price without VAT:kr.6.75000
Unit Price with VAT:kr.8.43750