MF-R250-AP-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 17.266
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.893
Unit Price: kr.5.47000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.963
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 921
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 3.399
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.19182
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2.850
Unit Price: kr.5.66000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6.907
Unit Price: kr.3.67000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 26
Unit Price: kr.6.11000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.36718
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.36718
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 2.055
Unit Price: kr.3.28000
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 5.673
Unit Price: kr.3.41000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 1.949
Unit Price: kr.9.19000
Datasheet
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R250-AP-14

DigiKey Part Number
118-MF-R250-AP-14TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF-R250-AP-14
Description
PTC RESETTABLE 2.5A 30V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Polymeric
Voltage - Max
30V
Current - Hold (Ih) (Max)
2.5 A
Current - Trip (It)
5 A
Current - Max
40 A
Time to Trip
10.3 s
Resistance - Initial (Ri) (Min)
25 mOhms
Resistance - Post Trip (R1) (Max)
70 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.472" L x 0.118" W (12.00mm x 3.00mm)
Height - Seated (Max)
0.720" (18.30mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000kr.2.19182kr.6,575.46
Manufacturers Standard Package
Unit Price without VAT:kr.2.19182
Unit Price with VAT:kr.2.73978