


MF-R250-2 | |
|---|---|
DigiKey Part Number | 118-MF-R250-2TR-ND - Tape & Reel (TR) 118-MF-R250-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R250-2 |
Description | PTC RESET FUSE 30V 2.5A RADIAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R250-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 25 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" L x 0.118" W (12.00mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.201" (5.10mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 5 | kr.4.69400 | kr.23.47 |
| 10 | kr.4.32700 | kr.43.27 |
| 50 | kr.3.59060 | kr.179.53 |
| 100 | kr.3.31270 | kr.331.27 |
| 250 | kr.2.97760 | kr.744.40 |
| 500 | kr.2.74612 | kr.1,373.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.41369 | kr.3,620.53 |
| 3.000 | kr.2.22360 | kr.6,670.80 |
| 4.500 | kr.2.11884 | kr.9,534.78 |
| 7.500 | kr.1.99321 | kr.14,949.07 |
| 10.500 | kr.1.92900 | kr.20,254.50 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

