MF-R1100-2-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 1.867
Unit Price: kr.7.33000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.98088
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 1.420
Unit Price: kr.7.59000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.2.89320
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.3.06857
Datasheet
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF-R1100-2-14

DigiKey Part Number
118-MF-R1100-2-14TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MF-R1100-2-14
Description
PTC RESETTABLE 1.1A 16V RADIAL L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Current - Hold (Ih) (Max)
11 A
Current - Trip (It)
22 A
Current - Max
100 A
Time to Trip
20 s
Resistance - Initial (Ri) (Min)
3 mOhms
Resistance - Post Trip (R1) (Max)
14 mOhms
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.953" L x 0.118" W (24.20mm x 3.00mm)
Height - Seated (Max)
1.295" (32.90mm)
Thickness (Max)
-
Lead Spacing
0.402" (10.20mm)
Approval Agency
cUL, cURus, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.06857kr.9,205.71
Manufacturers Standard Package
Unit Price without VAT:kr.3.06857
Unit Price with VAT:kr.3.83571