


MF-R1100-2 | |
|---|---|
DigiKey Part Number | 118-MF-R1100-2TR-ND - Tape & Reel (TR) 118-MF-R1100-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF-R1100-2 |
Description | PTC RESET FUSE 16V 11A RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 11 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | MF-R1100-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 11 A | |
Current - Trip (It) | 22 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 3 mOhms | |
Resistance - Post Trip (R1) (Max) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.953" L x 0.118" W (24.20mm x 3.00mm) | |
Height - Seated (Max) | 1.295" (32.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.402" (10.20mm) | |
Approval Agency | cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 5 | kr.6.58400 | kr.32.92 |
| 10 | kr.6.07000 | kr.60.70 |
| 50 | kr.5.03600 | kr.251.80 |
| 100 | kr.4.64700 | kr.464.70 |
| 250 | kr.4.17640 | kr.1,044.10 |
| 500 | kr.3.85132 | kr.1,925.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.55013 | kr.3,550.13 |
| 2.000 | kr.3.27094 | kr.6,541.88 |
| 3.000 | kr.3.11711 | kr.9,351.33 |
| 5.000 | kr.2.93263 | kr.14,663.15 |
| 7.000 | kr.2.81652 | kr.19,715.64 |
| 10.000 | kr.2.69793 | kr.26,979.30 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

