Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-MSMF250/16X-2

DigiKey Part Number
MF-MSMF250/16X-2TR-ND - Tape & Reel (TR)
MF-MSMF250/16X-2CT-ND - Cut Tape (CT)
MF-MSMF250/16X-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-MSMF250/16X-2
Description
PTC RESET FUSE 16V 2.5A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 16V 2.5 A Ih Surface Mount 1812 (4532 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
MF-MSMF250/16X-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
15 mOhms
Manufacturer
Bourns Inc.
Resistance - Post Trip (R1) (Max)
100 mOhms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Ratings
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
16V
Package / Case
1812 (4532 Metric), Concave
Current - Hold (Ih) (Max)
2.5 A
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)
Current - Trip (It)
5 A
Thickness (Max)
0.033" (0.85mm)
Current - Max
100 A
Approval Agency
cURus, TUV
Time to Trip
5 s
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46.373
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
5kr.3.36000kr.16.80
10kr.3.10000kr.31.00
50kr.2.57020kr.128.51
100kr.2.37180kr.237.18
250kr.2.13200kr.533.00
500kr.1.96654kr.983.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.72900kr.2,593.50
3.000kr.1.59322kr.4,779.66
4.500kr.1.51840kr.6,832.80
7.500kr.1.42870kr.10,715.25
10.500kr.1.37225kr.14,408.62
15.000kr.1.31459kr.19,718.85
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500