
AT4150A | |
|---|---|
DigiKey Part Number | AT4150A-ND |
Manufacturer | |
Manufacturer Product Number | AT4150A |
Description | CAP ROCKER RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products M and M2 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Rocker | Size 9.19mm L x 11.43mm W x 7.11mm H |
Shape Rectangular, Concave | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.10.95600 | kr.109.56 |
| 25 | kr.10.53200 | kr.263.30 |
| 50 | kr.10.22140 | kr.511.07 |
| 100 | kr.9.92150 | kr.992.15 |
| 250 | kr.9.53740 | kr.2,384.35 |
| 500 | kr.9.25690 | kr.4,628.45 |
| 1.000 | kr.8.98448 | kr.8,984.48 |
| 5.000 | kr.8.38227 | kr.41,911.35 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |











