Similar

CW252016-R39G | |
|---|---|
DigiKey Part Number | CW252016-R39G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW252016-R39G |
Description | FIXED IND 390NH 400MA 1.12 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 400 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R39G Models |
Category | DC Resistance (DCR) 1.12Ohm Max |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 500MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW2UASR39G00L | Murata Electronics | 1.304 | 490-LQW2UASR39G00LCT-ND | kr.1.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.14060 | kr.4,562.40 |
| Unit Price without VAT: | kr.1.14060 |
|---|---|
| Unit Price with VAT: | kr.1.42575 |


