
LQW2UASR39G00L | |
|---|---|
DigiKey Part Number | 490-LQW2UASR39G00LTR-ND - Tape & Reel (TR) 490-LQW2UASR39G00LCT-ND - Cut Tape (CT) 490-LQW2UASR39G00LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW2UASR39G00L |
Description | FIXED IND 390NH 470MA 1.12 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 470 mA 1.12Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW2UASR39G00L Models |
Category | Q @ Freq 45 @ 100MHz |
Mfr | Frequency - Self Resonant 500MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 25 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 (2520 Metric) |
Tolerance ±2% | Size / Dimension 0.103" L x 0.096" W (2.62mm x 2.45mm) |
Current Rating (Amps) | Height - Seated (Max) 0.080" (2.03mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1.12Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.1.13500 | kr.11.35 |
| 100 | kr.0.93320 | kr.93.32 |
| 1.000 | kr.0.76746 | kr.767.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70970 | kr.1,419.40 |
| 4.000 | kr.0.66919 | kr.2,676.76 |
| 6.000 | kr.0.64658 | kr.3,879.48 |
| 10.000 | kr.0.61920 | kr.6,192.00 |
| 14.000 | kr.0.60182 | kr.8,425.48 |
| 20.000 | kr.0.58394 | kr.11,678.80 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

