
CW252016-R10J | |
|---|---|
DigiKey Part Number | 118-CW252016-R10JTR-ND - Tape & Reel (TR) 118-CW252016-R10JCT-ND - Cut Tape (CT) 118-CW252016-R10JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW252016-R10J |
Description | FIXED IND 100NH 500MA 560 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 500 mA 560mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW252016-R10J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 560mOhm Max | |
Q @ Freq | 60 @ 350MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.1.03720 | kr.103.72 |
| 1.000 | kr.0.85281 | kr.852.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.83622 | kr.1,672.44 |
| 4.000 | kr.0.78848 | kr.3,153.92 |
| 6.000 | kr.0.76185 | kr.4,571.10 |
| 10.000 | kr.0.72961 | kr.7,296.10 |
| 14.000 | kr.0.70913 | kr.9,927.82 |
| 20.000 | kr.0.68807 | kr.13,761.40 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


