Direct

CV201210-R33K | |
|---|---|
DigiKey Part Number | 118-CV201210-R33KTR-ND - Tape & Reel (TR) 118-CV201210-R33KCT-ND - Cut Tape (CT) 118-CV201210-R33KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CV201210-R33K |
Description | FIXED IND 330NH 250MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 250 mA 550mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CV201210-R33K Models |
Category | DC Resistance (DCR) 550mOhm Max |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 145MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.05mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIML-0805-R33K-T | Abracon LLC | 2.400 | 535-11651-1-ND | kr.0.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.57700 | kr.5.77 |
| 100 | kr.0.47500 | kr.47.50 |
| 1.000 | kr.0.39082 | kr.390.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34739 | kr.1,389.56 |
| 8.000 | kr.0.32755 | kr.2,620.40 |
| 12.000 | kr.0.31648 | kr.3,797.76 |
| 20.000 | kr.0.30308 | kr.6,061.60 |
| 28.000 | kr.0.29457 | kr.8,247.96 |
| 40.000 | kr.0.28581 | kr.11,432.40 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |


