330 nH Shielded Multilayer Inductor 250 mA 550mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 nH Shielded Multilayer Inductor 250 mA 550mOhm 0805 (2012 Metric)
Abracon: Who We Are Today

AIML-0805-R33K-T

DigiKey Part Number
535-11651-2-ND - Tape & Reel (TR)
535-11651-1-ND - Cut Tape (CT)
535-11651-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIML-0805-R33K-T
Description
FIXED IND 330NH 250MA 550 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Shielded Multilayer Inductor 250 mA 550mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AIML-0805-R33K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm
Mfr
Q @ Freq
20 @ 25MHz
Series
Frequency - Self Resonant
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0805 (2012 Metric)
Inductance
Supplier Device Package
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Current Rating (Amps)
Height - Seated (Max)
0.041" (1.05mm)
Shielding
Shielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.53200kr.5.32
100kr.0.43650kr.43.65
1.000kr.0.35870kr.358.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.31883kr.1,275.32
8.000kr.0.30063kr.2,405.04
12.000kr.0.29046kr.3,485.52
20.000kr.0.27816kr.5,563.20
28.000kr.0.27035kr.7,569.80
40.000kr.0.26231kr.10,492.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000