Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

CRT0805-BY-1002EST | |
|---|---|
DigiKey Part Number | CRT0805-BY-1002ESTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1002EST |
Description | RES 10K OHM 0.1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1002EST Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-BY-1002ELF | Bourns Inc. | 14.978 | CRT0805-BY-1002ELFCT-ND | kr.1.71000 | Direct |
| CRT0805-BY-1002EAS | Bourns Inc. | 4.741 | CRT0805-BY-1002EASCT-ND | kr.1.20000 | Upgrade |
| ERA-6AEB103V | Panasonic Industry | 49.144 | P10KDACT-ND | kr.0.63000 | Upgrade |
| MCU0805MD1002BP100 | Vishay | 1.150 | MCU0805-10.0K-MBCT-ND | kr.3.23000 | Upgrade |
| RG2012P-103-B-T5 | Susumu | 354.212 | RG20P10.0KBCT-ND | kr.0.63000 | Upgrade |











