10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BY-1002ELF

DigiKey Part Number
CRT0805-BY-1002ELFTR-ND - Tape & Reel (TR)
CRT0805-BY-1002ELFCT-ND - Cut Tape (CT)
CRT0805-BY-1002ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BY-1002ELF
Description
RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BY-1002ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRT0805-BV-1002ELFBourns Inc.4.565118-CRT0805-BV-1002ELFCT-NDkr.10.02000Upgrade
CRT0805-BW-1002ELFBourns Inc.198118-CRT0805-BW-1002ELFCT-NDkr.7.23000Upgrade
CRT0805-BY-1002EASBourns Inc.4.741CRT0805-BY-1002EASCT-NDkr.1.20000Upgrade
AT0805BRD0710KLYAGEO8.124YAG2131CT-NDkr.2.22000Similar
MCU0805MD1002BP100Vishay1.150MCU0805-10.0K-MBCT-NDkr.3.23000Similar
In-Stock: 14.278
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.09700kr.10.97
25kr.0.92560kr.23.14
50kr.0.81920kr.40.96
100kr.0.72720kr.72.72
250kr.0.62640kr.156.60
500kr.0.56324kr.281.62
1.000kr.0.50967kr.509.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41412kr.2,070.60
10.000kr.0.38289kr.3,828.90
15.000kr.0.36683kr.5,502.45
25.000kr.0.34868kr.8,717.00
35.000kr.0.33786kr.11,825.10
50.000kr.0.32730kr.16,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750