CRT0805-BW-2001EAS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.20785
Datasheet

Upgrade


Susumu
In Stock: 26.747
Unit Price: kr.4.18000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: kr.1.80766
Datasheet

Similar


Vishay Dale
In Stock: 3.386
Unit Price: kr.4.56000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.4.85333
Datasheet
2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BW-2001EAS

DigiKey Part Number
CRT0805-BW-2001EAS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT0805-BW-2001EAS
Description
RES 2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BW-2001EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-202-B-T5Susumu0RG2012N-202-B-T5-NDkr.1.20785Upgrade
RG2012N-202-W-T1Susumu26.747RG20N2.0KWCT-NDkr.4.18000Upgrade
RG2012N-202-W-T5Susumu0RG2012N-202-W-T5-NDkr.1.80766Upgrade
TNPW08052K00BYEAVishay Dale3.386541-TNPW08052K00BYEACT-NDkr.4.56000Similar
TNPW08052K00BYENVishay Dale0541-TNPW08052K00BYENTR-NDkr.4.85333Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.18190kr.10,909.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.18190
Unit Price with VAT:kr.2.72738