


TNPW08052K00BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW08052K00BYEATR-ND - Tape & Reel (TR) 541-TNPW08052K00BYEACT-ND - Cut Tape (CT) 541-TNPW08052K00BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08052K00BYEA |
Description | RES 2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08052K00BYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 |
| 10 | kr.3.35400 | kr.33.54 |
| 25 | kr.3.10800 | kr.77.70 |
| 50 | kr.2.93640 | kr.146.82 |
| 100 | kr.2.77890 | kr.277.89 |
| 250 | kr.2.59020 | kr.647.55 |
| 500 | kr.2.46298 | kr.1,231.49 |
| 1.000 | kr.2.34867 | kr.2,348.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.27848 | kr.11,392.40 |
| 10.000 | kr.2.19660 | kr.21,966.00 |
| 15.000 | kr.2.15347 | kr.32,302.05 |
| 25.000 | kr.2.10376 | kr.52,594.00 |
| Unit Price without VAT: | kr.4.03000 |
|---|---|
| Unit Price with VAT: | kr.5.03750 |

