1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ABY-1001GLF

DigiKey Part Number
118-CRT0402ABY-1001GLFTR-ND - Tape & Reel (TR)
118-CRT0402ABY-1001GLFCT-ND - Cut Tape (CT)
118-CRT0402ABY-1001GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ABY-1001GLF
Description
RES THIN FILM 0402 1K 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.018" (0.45mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1005N-102-B-T5Susumu16.102408-RG1005N-102-B-T5CT-NDkr.4.18000Parametric Equivalent
RG1005P-102-B-T5Susumu308.752RG10P1.0KBCT-NDkr.0.76000Parametric Equivalent
RG1005V-102-P-T1Susumu14.300RG1005V1.0KPCT-NDkr.13.50000Parametric Equivalent
RNCE0402BTE1K00Stackpole Electronics Inc49.642738-RNCE0402BTE1K00CT-NDkr.0.89000Parametric Equivalent
RQ73C1E1K0BTDTE Connectivity Passive Product4.401A139941CT-NDkr.3.42000Parametric Equivalent
In-Stock: 8.923
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.82400kr.8.24
25kr.0.76840kr.19.21
50kr.0.72520kr.36.26
100kr.0.68470kr.68.47
250kr.0.63576kr.158.94
500kr.0.60230kr.301.15
1.000kr.0.57174kr.571.74
5.000kr.0.51199kr.2,559.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49080kr.4,908.00
20.000kr.0.47208kr.9,441.60
30.000kr.0.46219kr.13,865.70
50.000kr.0.45077kr.22,538.50
70.000kr.0.44385kr.31,069.50
100.000kr.0.43699kr.43,699.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250