
CRS2010-FX-1000ELF | |
|---|---|
DigiKey Part Number | CRS2010-FX-1000ELFTR-ND - Tape & Reel (TR) CRS2010-FX-1000ELFCT-ND - Cut Tape (CT) CRS2010-FX-1000ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2010-FX-1000ELF |
Description | RES 100 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRS2010-FX-1000ELF Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2010-FX-1000ELF | Bourns Inc. | 7.425 | 118-CRM2010-FX-1000ELFCT-ND | kr.2.79000 | Similar |
| CRCW2010100RFKEFHP | Vishay Dale | 70.834 | 541-100PCT-ND | kr.2.79000 | Similar |
| RMCP2010FT100R | Stackpole Electronics Inc | 102.614 | RMCP2010FT100RCT-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.2.10500 | kr.21.05 |
| 25 | kr.1.76520 | kr.44.13 |
| 50 | kr.1.57100 | kr.78.55 |
| 100 | kr.1.41640 | kr.141.64 |
| 250 | kr.1.25988 | kr.314.97 |
| 500 | kr.1.16960 | kr.584.80 |
| 1.000 | kr.1.09777 | kr.1,097.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99519 | kr.3,980.76 |
| 8.000 | kr.0.95900 | kr.7,672.00 |
| 12.000 | kr.0.94135 | kr.11,296.20 |
| 20.000 | kr.0.92222 | kr.18,444.40 |
| 28.000 | kr.0.91126 | kr.25,515.28 |
| 40.000 | kr.0.90089 | kr.36,035.60 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

