100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2010100RFKEFHP

DigiKey Part Number
541-100PTR-ND - Tape & Reel (TR)
541-100PCT-ND - Cut Tape (CT)
541-100PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2010100RFKEFHP
Description
RES SMD 100 OHM 1% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2010100RFKEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72.712
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.58500kr.15.85
25kr.1.31120kr.32.78
50kr.1.15380kr.57.69
100kr.1.02960kr.102.96
250kr.0.90384kr.225.96
500kr.0.83104kr.415.52
1.000kr.0.77335kr.773.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.66481kr.2,659.24
8.000kr.0.63684kr.5,094.72
12.000kr.0.62320kr.7,478.40
20.000kr.0.60841kr.12,168.20
28.000kr.0.59994kr.16,798.32
40.000kr.0.59192kr.23,676.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750