100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRS1206-FX-1000ELF

DigiKey Part Number
CRS1206-FX-1000ELFTR-ND - Tape & Reel (TR)
CRS1206-FX-1000ELFCT-ND - Cut Tape (CT)
CRS1206-FX-1000ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS1206-FX-1000ELF
Description
RES 100 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) High Voltage, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRS1206-FX-1000ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-1000ELFBourns Inc.32.465CRM1206-FX-1000ELFCT-NDkr.1.14000Similar
CRCW1206100RFKEAHPVishay Dale31.776541-100UCT-NDkr.1.39000Similar
CRGH1206F100RTE Connectivity Passive Product37.5111712-CRGH1206F100RCT-NDkr.1.14000Similar
In-Stock: 4.353
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90700kr.9.07
25kr.0.73040kr.18.26
50kr.0.62900kr.31.45
100kr.0.54900kr.54.90
250kr.0.46816kr.117.04
500kr.0.42162kr.210.81
1.000kr.0.38458kr.384.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.32548kr.1,627.40
10.000kr.0.30825kr.3,082.50
15.000kr.0.29985kr.4,497.75
25.000kr.0.29075kr.7,268.75
35.000kr.0.28554kr.9,993.90
50.000kr.0.28061kr.14,030.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750