
CRGH1206F100R | |
|---|---|
DigiKey Part Number | 1712-CRGH1206F100RTR-ND - Tape & Reel (TR) 1712-CRGH1206F100RCT-ND - Cut Tape (CT) 1712-CRGH1206F100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206F100R |
Description | RES 100 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206F100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53800 | kr.5.38 |
| 25 | kr.0.42000 | kr.10.50 |
| 50 | kr.0.35460 | kr.17.73 |
| 100 | kr.0.30340 | kr.30.34 |
| 250 | kr.0.25192 | kr.62.98 |
| 500 | kr.0.22220 | kr.111.10 |
| 1.000 | kr.0.19878 | kr.198.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16695 | kr.834.75 |
| 10.000 | kr.0.15053 | kr.1,505.30 |
| 15.000 | kr.0.14523 | kr.2,178.45 |
| 25.000 | kr.0.13949 | kr.3,487.25 |
| 35.000 | kr.0.13457 | kr.4,709.95 |
| 50.000 | kr.0.12744 | kr.6,372.00 |
| 60.000 | kr.0.12721 | kr.7,632.60 |
| 120.000 | kr.0.12642 | kr.15,170.40 |
| 125.000 | kr.0.12638 | kr.15,797.50 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |


