Parametric Equivalent

CRN1206-JX-R150EPF | |
|---|---|
DigiKey Part Number | 118-CRN1206-JX-R150EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRN1206-JX-R150EPF |
Description | METFILMRES 1206 150MR 5% 0.33W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18039 | kr.901.95 |
| 10.000 | kr.0.16536 | kr.1,653.60 |
| 15.000 | kr.0.15763 | kr.2,364.45 |
| 25.000 | kr.0.14890 | kr.3,722.50 |
| 35.000 | kr.0.14369 | kr.5,029.15 |
| 50.000 | kr.0.13860 | kr.6,930.00 |
| 60.000 | kr.0.13616 | kr.8,169.60 |
| 120.000 | kr.0.12778 | kr.15,333.60 |
| 125.000 | kr.0.12733 | kr.15,916.25 |
| Unit Price without VAT: | kr.0.18039 |
|---|---|
| Unit Price with VAT: | kr.0.22549 |


