New at DigiKey
150 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRN1206-FX-R150EPF

DigiKey Part Number
118-CRN1206-FX-R150EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRN1206-FX-R150EPF
Description
METFILMRES 1206 150MR 1% 0.33W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.23792kr.1,189.60
10.000kr.0.21871kr.2,187.10
15.000kr.0.20884kr.3,132.60
25.000kr.0.19767kr.4,941.75
35.000kr.0.19102kr.6,685.70
50.000kr.0.18452kr.9,226.00
60.000kr.0.18140kr.10,884.00
120.000kr.0.17070kr.20,484.00
125.000kr.0.17012kr.21,265.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.23792
Unit Price with VAT:kr.0.29740