CRL0805-FW-R100ELF is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 11.863
Unit Price: kr.2.25000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11.764
Unit Price: kr.1.80000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12.654
Unit Price: kr.3.60000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 271
Unit Price: kr.2.06000
Datasheet
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-FW-R100ELF

DigiKey Part Number
118-CRL0805-FW-R100ELFTR-ND - Tape & Reel (TR)
118-CRL0805-FW-R100ELFCT-ND - Cut Tape (CT)
118-CRL0805-FW-R100ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL0805-FW-R100ELF
Description
RES 0.1 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-FW-R100ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.52100kr.5.21
25kr.0.40880kr.10.22
50kr.0.34600kr.17.30
100kr.0.29510kr.29.51
250kr.0.24460kr.61.15
500kr.0.21566kr.107.83
1.000kr.0.19264kr.192.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16534kr.826.70
10.000kr.0.15404kr.1,540.40
15.000kr.0.14854kr.2,228.10
25.000kr.0.14257kr.3,564.25
35.000kr.0.13916kr.4,870.60
50.000kr.0.13593kr.6,796.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750