100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FTR100

DigiKey Part Number
738-RMCF0805FTR100TR-ND - Tape & Reel (TR)
738-RMCF0805FTR100CT-ND - Cut Tape (CT)
738-RMCF0805FTR100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FTR100
Description
RES 0.1 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FTR100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.06000kr.2.06
10kr.1.10000kr.11.00
25kr.0.89760kr.22.44
50kr.0.77940kr.38.97
100kr.0.68670kr.68.67
250kr.0.59336kr.148.34
500kr.0.53922kr.269.61
1.000kr.0.49633kr.496.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45333kr.2,266.65
10.000kr.0.43210kr.4,321.00
15.000kr.0.42174kr.6,326.10
25.000kr.0.41052kr.10,263.00
35.000kr.0.40409kr.14,143.15
50.000kr.0.39801kr.19,900.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.06000
Unit Price with VAT:kr.2.57500