CRL0805-FW-R050ELF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 8.442
Unit Price: kr.2.51000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63127
Datasheet

Upgrade


Panasonic Industry
In Stock: 74.129
Unit Price: kr.3.60000
Datasheet

Upgrade


Vishay Dale
In Stock: 16.450
Unit Price: kr.1.61000
Datasheet
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL0805-FW-R050ELF

DigiKey Part Number
CRL0805-FW-R050ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRL0805-FW-R050ELF
Description
RES 0.05 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
50 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL0805-FW-R050ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes